Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8762Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M3111
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $7.450 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8762Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M3111
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.32mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.18mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
3.3ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.519mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
External Diameter
5.18mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8762
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
