Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,463.470 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$7,463.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89120 0101000Copy
Newark Part No.04F3225
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.944mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialSteel
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
5.944mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Steel
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
