Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,333.320 |
| 5+ | $8,011.040 |
| 10+ | $7,734.800 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$8,333.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89269 0091000Copy
Newark Part No.15B3642
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.08mm
Impedance93ohm
Jacket ColorWhite
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
SVHCCadmium (10-Jun-2022)
Product Overview
The 89269 0091000 is a Coaxial Cable with solid bare copper-covered steel conductor and semi-solid FEP PTFE insulation. This RG62/U plenum coaxial cable comes with a white FEP jacket and bare copper braid shield (94% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 84lbs Maximum recommended pulling tension
- 0.111µH/ft Nominal inductance
- 85% Nominal velocity of propagation
- 41.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 3.4Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG62
Reel Length (Imperial)
1000ft
External Diameter
5.08mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Wire Gauge
22AWG
SVHC
Cadmium (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
93ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
