Print Page
Image is for illustrative purposes only. Please refer to product description.

5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,429.680 |
| 5+ | $8,103.660 |
| 10+ | $7,824.230 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$8,429.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89269 0101000Copy
Newark Part No.02F6064
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter5.08mm
Impedance93ohm
Jacket ColorBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
SVHCCadmium (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG62
Reel Length (Imperial)
1000ft
External Diameter
5.08mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
22AWG
SVHC
Cadmium (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
93ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
