Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15,639.920 |
| 5+ | $15,327.120 |
| 10+ | $15,014.320 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$15,639.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89842 0021000Copy
Newark Part No.58K8013
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialTinned Copper
External Diameter0.305"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
FEP
External Diameter
0.305"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
