Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,449.130 |
| 2+ | $1,420.150 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,449.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9180 0601000Copy
Newark Part No.90B7003
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating300V
Jacket MaterialPolyolefin
Conductor MaterialCopper
External Diameter3.658mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9180 0601000 is a 1000ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and foam fluorinated ethylene propylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape.
- 10.5lb Maximum recommended pulling tension
- 110Ω Impedance
- 1.9A at 25°C Current per conductor
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.13mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
Polyolefin
External Diameter
3.658mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
