Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9222 004500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19K0339
Your Part Number
117 In Stock
3,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,020.350 |
| 5+ | $985.170 |
| 10+ | $955.010 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,020.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9222 004500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19K0339
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 0.32mm
Impedance50ohm
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
External Diameter6.1mm
Conductor MaterialTinned Copper
Jacket ColorYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
No. of Max Strands x Strand Size
7 x 0.32mm
Reel Length (Imperial)
498.69ft
External Diameter
6.1mm
Jacket Color
Yellow
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Alternatives for 9222 004500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
