Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,014.640 |
| 5+ | $1,936.730 |
| 10+ | $1,869.940 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,014.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9222 004U500Copy
Newark Part No.03F2149
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.096mm
Conductor MaterialTinned Copper
Jacket ColorYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Imperial)
500ft
External Diameter
6.096mm
Jacket Color
Yellow
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
