Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $868.690 |
| 5+ | $835.090 |
| 10+ | $806.300 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$868.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9239 010500Copy
Newark Part No.87K1859
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter2.57mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9239 010500 is a Coaxial Cable with stranded bare copper-covered steel conductor and polyethylene insulation. This RG174/U low noise coaxial cable comes with a black PVC jacket and tinned copper braid shield (90% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 14.4lbs Maximum recommended pulling tension
- 62% Nominal velocity of propagation
- 97Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 14Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- 300Vrms Maximum operating voltage
- -40 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
500ft
External Diameter
2.57mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
