Print Page
Image is for illustrative purposes only. Please refer to product description.

152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $6.040 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9271Copy
Newark Part No.54M3135
Technical Datasheet
Wire Gauge25AWG
Conductor Area CSA0.163mm²
Impedance124ohm
Jacket ColorBlue
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Max Strands x Strand Size7 x 0.18mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.163mm²
Jacket Color
Blue
Reel Length (Metric)
-
Conductor Material
Copper
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
