Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $535.170 |
| 5+ | $514.470 |
| 10+ | $496.740 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$535.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272 006100
Newark Part No.87K7334
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 9272 006100 is a Twinaxial Cable with 20AWG stranded tinned copper conductors and a polyethylene insulation. The 9272 series twinax cable comes with a light blue PVC outer jacket and tinned copper braid outer shield.
- 302.478N Maximum recommended pulling tension
- 0.06562µH/m Nominal inductance
- 66% Nominal velocity of propagation
- 31.1695Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
30.48m
Conductor Material
Copper
External Diameter
6.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate