
| Quantity | Price |
|---|---|
| 1+ | $1,346.920 |
| 2+ | $1,279.580 |
Product Information
Product Overview
The 9273 010100 is a 100ft 1-conductor RG223 Coaxial Cable with 19AWG solid silver-coated copper conductor, polyethylene insulation, double silver-coated copper braid shield (95% coverage) and non-contaminating black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 50Ω Impedance
- 30.8pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 8.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 2.5Ω/1000ft at 20°C Nominal outer shield DC resistance
- VW-1 Flame tested
Applications
Signal Processing
Technical Specifications
RG223
100ft
5.39mm
Black
Solid
19AWG
No SVHC (10-Jun-2022)
-
30.48m
50ohm
PVC
-
Silver Plated Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
