
| Quantity | Price |
|---|---|
| 1+ | $6,248.560 |
| 5+ | $6,006.900 |
| 10+ | $5,799.760 |
Product Information
Product Overview
The 9341 0101000 is a 1-pair Shielded Cable with 18AWG stranded tinned copper conductors and a PVC/nylon insulation. The 9341 series multi-conductor 600V tray cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) outer shield, 18AWG tinned copper conductor outer shield drain wire and a red PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 26lbs Maximum recommended pulling tension
- 43pF/ft Nominal capacitance conductor to conductor
- 5.86Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
1000ft
Black
600V
Copper
-
1 Pair
0.8mm²
304.8m
19 x 30AWG
PVC
7.01mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
