Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,097.160 |
| 5+ | $7,474.310 |
| 10+ | $6,947.280 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$8,097.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9342 0101000Copy
Newark Part No.03F6030
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA1.3mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.458mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
1.3mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
7.458mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
