
| Quantity | Price |
|---|---|
| 1+ | $3,016.850 |
| 5+ | $2,900.170 |
| 10+ | $2,800.160 |
Product Information
Product Overview
The 9409 060U1000 is a 1-pair Unshielded Cable with 18AWG stranded tinned copper conductors and a PVC insulation. The 9409 series multi-conductor 300V power-limited tray cable comes with a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 115.653N Maximum recommended pulling tension
- 85.306pF/m Nominal capacitance conductor to conductor
- 19.5548Ω/km at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
18AWG
1000ft
Chrome
300V
Tinned Copper
-
1 Pair
-
304.8m
19 x 30AWG
PVC
5.842mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9409 060U1000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
