Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9409 060U1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH8951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,404.390 |
| 3+ | $1,346.180 |
| 5+ | $1,309.790 |
| 10+ | $1,266.130 |
| 25+ | $1,244.310 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,404.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9409 060U1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH8951
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.84mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
External Diameter
5.84mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9409 060U1000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
