Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,467.240 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$2,467.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9451D A5Q2000Copy
Newark Part No.30H4875
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorGreen, Red
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPolyolefin
Conductor MaterialCopper
External Diameter3.429mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
2000ft
Jacket Color
Green, Red
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
Polyolefin
External Diameter
3.429mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
