Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9502 060U100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M3471
Your Part Number
19 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,223.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,223.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9502 060U100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M3471
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.64mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
98.43ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
5.64mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9502 060U100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
