Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,880.540 |
| 5+ | $2,769.140 |
| 10+ | $2,673.650 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,880.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9503 060U1000Copy
Newark Part No.02F4867
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.89mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9503 060U1000 is a 1000ft 3-pair 6-conductor Computer Cable with tinned copper conductors with semi-rigid PVC insulation. It has twisted pair conductors shielded with 100% overall aluminium foil-polyester tape coverage.
- 33lb Maximum recommended pulling tension
- 75Ω Impedance
- 1.76A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
5.89mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9503 060U1000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
