
| Quantity | Price |
|---|---|
| 1+ | $480.250 |
| 5+ | $461.680 |
| 10+ | $445.760 |
Product Information
Product Overview
The 9505 060100 is a 5-pair 100ft Shielded Cable with 24AWG stranded tinned copper conductors and semi-rigid PVC insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 24AWG stranded tinned copper drain wire and chrome PVC jacket. This computer cable suitable for EIA RS-232 applications. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 244.651N Maximum recommended pulling tension
- 98.43pF/m Nominal capacitance conductor to conductor
- 60% Nominal velocity of propagation
- 78.744Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
100ft
Chrome
300V
Copper
-
5 Pair
-
30.48m
7 x 32AWG
PVC
7.341mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
