Print Page
Image is for illustrative purposes only. Please refer to product description.

2,104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $797.960 |
| 5+ | $767.100 |
| 10+ | $740.650 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$797.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9730 060100Copy
Newark Part No.87K6362
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPolyolefin
Conductor MaterialTinned Copper
External Diameter8.484mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9730 060100 is a 100ft 3-pair shielded Snake Cable with 24AWG stranded (7 x 32) tinned copper conductors, Datalene® foam polyethylene (FPE) insulation, Beldfoil® aluminum foil-polyester tape (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 100Ω Impedance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 23.2pF/ft Conductor to other conductor and shield nominal capacitance
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
Polyolefin
External Diameter
8.484mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
