Print Page
Image is for illustrative purposes only. Please refer to product description.

602 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $679.140 |
| 2+ | $645.420 |
| 5+ | $602.940 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$679.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9806 060100Copy
Newark Part No.04F3233
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.02mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9806 060100 is a 100ft 4-pair 8-conductor low capacitance Shielded Computer Cable with stranded tinned copper conductors and polypropylene insulation. It is overall shielded with 100% aluminium foil-polyester tape and 90% of tinned copper braid shield coverage.
- 54lb Maximum recommended pulling tension
- 100Ω Impedance
- 0.9A at 25°C Current per conductor
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
6.02mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
