
| Quantity | Price |
|---|---|
| 1+ | $4,134.020 |
| 5+ | $3,974.150 |
| 10+ | $3,837.100 |
Product Information
Product Overview
Belden 9841 1-pair low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (90% coverage) and chrome PVC jacket. Belden multipaired cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-485 applications.
- Single twisted pair, 24AWG stranded (7x32) tinned copper conductors
- Polyethylene insulation
- Overall Beldfoil (100% coverage) and tinned copper braid shield (90% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Operating temperature range from -30°C to 80°C
- Overall nominal diameter is 0.232inch
- Nominal characteristic impedance of 120 ohm
- Nominal conductor DC resistance (DCR) of 24ohm/Km at 20°C
- Maximum operating voltage of 300Vrms (according to UL, type CM)
- Maximum recommended current of 2.1A per conductor at 25°C
Applications
Industrial, Communications & Networking
Technical Specifications
Shielded
24AWG
1000ft
Chrome
300V
Tinned Copper
-
1 Pair
0.2mm²
304.8m
7 x 32AWG
PVC
5.893mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
