Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9841LS.01500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8963
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6,580.790 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$6,580.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9841LS.01500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8963
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialFR NC
External Diameter10.3mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
10.3mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
FR NC
Voltage Rating
300Vrms
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
