Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $749.170 |
| 5+ | $720.200 |
| 10+ | $695.360 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$749.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9873 060100Copy
Newark Part No.87K7396
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter8.661mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9873 060100 is a 100ft 3-pair shielded Audio, Control and Instrumentation Cable with 20AWG stranded (7 x 28) tinned copper conductors, polypropylene insulation, Beldfoil® aluminium foil-polyester tape (100% coverage) and overall chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 50Ω Impedance
- 30pF/ft Conductor to conductor nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 10.5Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 FT4 Loading flame tested
Applications
Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PE
External Diameter
8.661mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
