Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,102.670 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
$2,102.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9907 E4X2500Copy
Newark Part No.15B3963
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
External Diameter4.699mm
Impedance50ohm
Jacket ColorGray
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 32AWG
Product Range-
Wire Gauge20AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
500ft
External Diameter
4.699mm
Jacket Color
Gray
No. of Max Strands x Strand Size
19 x 32AWG
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
