
| Quantity | Price |
|---|---|
| 1+ | $425.640 |
| 5+ | $409.180 |
| 10+ | $395.070 |
Product Information
Product Overview
The 9940 060100 is a 100ft 4-conductor shielded Computer Cable with 22AWG stranded (7 x 30) tinned copper conductors, S-R PVC insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 37pF/ft Conductor to conductor nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 14.7Ω/1000ft at 20°C Nominal conductor DC resistance
- 5Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Shielded
22AWG
100ft
Chrome
Tinned Copper
5.461mm
-
4Conductor
-
30.48m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
