Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,103.870 |
| 5+ | $1,061.180 |
| 10+ | $1,024.580 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,103.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9952 009100Copy
Newark Part No.87K7458
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.35mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9952 009100 is a 30.48m 2-core white Shielded Cable for use with the communication and instrumentation. It has stranded tinned copper conductors, nylon skin over insulation, tinned copper braid shield (90% coverage), PVC insulation and jacket.
- 0.39372µH/m Nominal inductance
- 270.451N Maximum recommended pulling tension
- -20 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
