Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $902.800 |
| 5+ | $867.890 |
| 10+ | $837.970 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$902.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9963 009100Copy
Newark Part No.87K6379
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.334mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9963 009100 is a 30.48m 3-core white Shielded Cable for use with the communication and instrumentation. It has stranded tinned copper conductors, tinned copper braid shield (90% coverage), PVC insulation and jacket.
- 0.475745µH/m Nominal inductance
- 200.169N Maximum recommended pulling tension
- -20 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
5.334mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
