Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9L28040 008H100Copy
Newark Part No.87K6350
Product Range9L280XX Series
Your Part Number
2,100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $795.640 |
| 5+ | $764.870 |
| 10+ | $738.500 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$795.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9L28040 008H100Copy
Newark Part No.87K6350
Product Range9L280XX Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors40Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range9L280XX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9L28040 008H100 is a 40-core unshielded flat Ribbon Cable with tinned copper conductor and a PVC insulator. It is designed for general-purpose electronic interconnect applications. It provides reliable mass-termination to standard IDC connectors.
- <gt/>10000MΩ Insulation resistance
- 72% Nominal velocity of propagation
- 68.2Ω/1000ft Maximum Nominal conductor DC resistance (DCR)
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
9L280XX Series
No. of Conductors
40Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
50.8mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
