
| Quantity | Price |
|---|---|
| 20+ | $15.660 |
Product Information
Product Overview
The A0266828 from Belden is a 25 pair (5 pair marking) BIX distribution connector. The connector's symmetrical construction allows termination of cables on one side and cross connect jumper wires or BIX patch cords on the other. Each BIX connector is equipped with 50 double ended Insulation Displacement Connection (IDC) clips for terminating plastic insulated solid copper conductors without stripping and pair splitters on each side of the connector facilitate wire insertion. Typical applications include interconnection terminations in consolidation point, horizontal distribution or equipment terminations in telecommunications and main distribution rooms.
- Robust and installer friendly design to reduce installation costs
- High density connector to reduce installation space requirements
- Staggered IDC clips to ensure superior transmission performance
- Built-in pair splitters to facilitate wire insertion
- Fully enclosed clips in plastic housing to prevent injuries and protect connections
- Snap into BIX mounts for easy insertion and removal
- Mix and match modular flexibility
- Flammability rating meets UL94V-0, beige colour fire retardant thermoplastic housing
- Copper alloy with tin plating over nickel IDC clip
- Maximum current rating is 1.5A
Applications
Industrial, Communications & Networking
Technical Specifications
Distribution Block
-
-
25Ports
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
