Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoA0270166Copy
Newark Part No.52M2241
Product RangeBIX Series
Your Part Number
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoA0270166Copy
Newark Part No.52M2241
Product RangeBIX Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product RangeBIX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A0270166 is a BIX Test Probe is a single pair probe with clips onto the termination clip of BIX distribution or BIX modular jack connectors to facilitate testing.
- Single pair probe with clips - red / black
- Ideal for testing of BIX Distribution and Modular Jack Connectors
- Multifunction
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
-
Product Range
BIX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
