Print Page
Image is for illustrative purposes only. Please refer to product description.

423 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $11.090 |
| 10+ | $10.190 |
| 25+ | $9.540 |
| 50+ | $9.080 |
| 100+ | $8.650 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoA0645272Copy
Newark Part No.29M9916
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithGigaFlex, EZ-MDVO & MDVO Multimedia Modules
No. of Module Spaces2
Connector Body MaterialPlastic Body
Connector ColourAlmond
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A0645272 is a 2-port Side Entry Box made of almond plastic (UL94V-0). It is compatible with a variety of modules those are suitable for use with 10GX, 4800, 3600, 2400 and 1200 Belden IBDN systems.
- Flush front connection
- 88.964N Connector/hardware retention
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
2
Connector Colour
Almond
SVHC
No SVHC (10-Jun-2022)
For Use With
GigaFlex, EZ-MDVO & MDVO Multimedia Modules
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
