Quantity | Price |
---|---|
10+ | $14.870 |
Product Information
Product Overview
The AX101065 from Belden is a CAT6+ RJ45 modular jack with MDVO-Style. The CAT6+ modular jack is a punch down UTP connector based on a patented encapsulated lead frame technology that ensures excellent long term reliability as well as extremely stable transmission performance. They are designed to be used within the Belden IBDN 4800, 3600 and 2400 systems. All performance characteristics have been set to required transmission performance of 300MHz and a data rate of 4.8Gbps. The MDVO-Style is designed to be used with Flex patch panels as well as interface and MediaFlex workstation outlets. The modular jacks can also be mixed and matched with a wide variety of adapters and boxes to suit practically any installation configuration for workstation outlet for telecommunications applications.
- White colour RJ45 modular jack
- Operating temperature range from -10°C to 60°C
- Current rating is 1.5A
- Insulation resistance is 500Mohm
- Maximum contact resistance is 20mohm
Applications
Industrial, Communications & Networking
Technical Specifications
RJ45 / RJ11 Jack
Jack
-
8Positions
-
Vertical
Unshielded
Without Magnetics
Phosphor Bronze
MDVO Series
RJ45
1 x 1 (Port)
8Contacts
Cat6
Panel Mount
1Ports
IDC / IDT
Without LED
Without Light Pipe
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate