Print Page
Image is for illustrative purposes only. Please refer to product description.

283 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 5+ | $6.730 |
| 10+ | $6.660 |
| 25+ | $6.570 |
| 50+ | $6.500 |
| 100+ | $6.420 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX101441Copy
Newark Part No.70J9298
Technical Datasheet
Accessory TypeFaceplate
No. of Module Spaces6
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
6
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
For Use With
EZ-MDVO/GigaFlex UTP Modules, MDVO Multimedia Modules
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
