Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.200 |
| 5+ | $149.410 |
| 10+ | $142.810 |
| 25+ | $136.780 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$159.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoCAPFCF-B25Copy
Newark Part No.65AH0004
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6, Cat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
CAPFCF-B25 is a field crimped 8MOD (RJ45) Cat6/6A shielded plug. Suitable for TIA Category 6 & TIA Category 6A, ISO Class E, ISO Class EA, ISO Class D, 1000BASE-T, 10GBase-T applications.
- 1.5A current rating
- 1,000VRMS at 60Hz for 1minute dielectric strength
- 500Mohm minimum insulation resistance
- 10mohm maximum contact resistance
- 25 pack
- Operating temperature range from -40°C to +85°C
Contents
RJ45 plug, Load bar, Wire guide, Installation guide, Copper tape (shield), Boot.
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6, Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
