Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-04-18-BL-CCopy
Newark Part No.89T2619
Product RangeDiamond Series
Your Part Number
700 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.030 |
| 2000+ | $0.018 |
| 5000+ | $0.017 |
| 10000+ | $0.016 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-BL-CCopy
Newark Part No.89T2619
Product RangeDiamond Series
Technical Datasheet
Cable Tie MaterialNylon UV Resistant (Polyamide UV Resistant)
Cable Tie ColourBlue
Cable Tie Length4.12"
Cable Tie Width0.095"
Cable Bundle Diameter Max0.88"
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Tie Material
Nylon UV Resistant (Polyamide UV Resistant)
Cable Tie Length
4.12"
Cable Bundle Diameter Max
0.88"
Cable Tie Type
Standard
SVHC
No SVHC (07-Jul-2017)
Cable Tie Colour
Blue
Cable Tie Width
0.095"
Minimum Loop Tensile Strength
18lb
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
