Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-9-CCopy
Newark Part No.89T2617
Product RangeDiamond Series
Your Part Number
1,186 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 25+ | $0.331 |
| 50+ | $0.292 |
| 100+ | $0.261 |
| 500+ | $0.231 |
| 1000+ | $0.211 |
| 5000+ | $0.195 |
| 10000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-9-CCopy
Newark Part No.89T2617
Product RangeDiamond Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia0.2"
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length0.74"
Width-
Height0.19"
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
0.74"
Height
0.19"
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
0.2"
Mount Material
Nylon (Polyamide)
Width
-
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
