Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoEX6XLWSPLUSCopy
Newark Part No.45Y0690
Product RangeSignalTight, AquaTight, XL, 6 Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.430 |
| 1250+ | $1.400 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoEX6XLWSPLUSCopy
Newark Part No.45Y0690
Product RangeSignalTight, AquaTight, XL, 6 Series
Technical Datasheet
Connector TypeRF Coaxial
Connector Body Style-
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6, RG6QUAD
Contact Material-
Contact Plating-
Frequency Max3GHz
Connector MountingCable Mount
Product RangeSignalTight, AquaTight, XL, 6 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6, RG6QUAD
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
-
Impedance
75ohm
Contact Material
-
Frequency Max
3GHz
Product Range
SignalTight, AquaTight, XL, 6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
