Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $175.850 |
Price for:Each
Minimum: 1
Multiple: 1
$175.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFS15RCACopy
Newark Part No.52T1310
Product RangeFS Series
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourViolet
External Diameter-
Product RangeFS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Violet
Product Range
FS Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

