Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoIEA001 0101000Copy
Newark Part No.66AH9217
Product RangeDataTuff Series
Your Part Number
6,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,744.250 |
| 5+ | $3,669.370 |
| 10+ | $3,594.480 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,744.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoIEA001 0101000Copy
Newark Part No.66AH9217
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket Color-
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.747mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
IEA001 0101000 is a DataTuff® 4 bonded-pair, U/UTP-unshielded cable. Suitable applications include exposure to oil and gasoline, harsh environment, IIoT, factory or process automation, IP cameras and devices, data communication, etc.
- Size 23, 4-pairs, solid stranding, bare copper conductor
- Polyolefin insulation
- 0.305in (7.75mm) nominal diameter, PVC outer jacket
- 0.305in (7.75mm) overall cable diameter (nominal)
- 300V (CMR) UL voltage rating
- Operating temperature range from -40°C to +75°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.747mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
-
Voltage Rating
-
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
