Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoMRG5900.10100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH6667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.070 |
| 5+ | $286.830 |
| 10+ | $278.050 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$297.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG5900.10100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH6667
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.15mm
Impedance75ohm
Jacket Color-
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
328ft
External Diameter
6.15mm
Jacket Color
-
No. of Max Strands x Strand Size
-
Wire Gauge
22AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
