Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVAFPSME-B24Copy
Newark Part No.03AC7400
Product RangeREVConnect Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $752.650 |
| 5+ | $723.550 |
| 10+ | $698.590 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$752.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVAFPSME-B24Copy
Newark Part No.03AC7400
Product RangeREVConnect Series
Technical Datasheet
Modular Connector TypeRJ45 / RJ11 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)-
No. of Contacts8Contacts
LAN CategoryCat6a
No. of Positions8Positions
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeREVConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 / RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
-
LAN Category
Cat6a
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
REVConnect Series
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
