Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVAFPSME-S1Copy
Newark Part No.03AC7401
Product RangeREVConnect Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.360 |
| 5+ | $36.410 |
| 10+ | $33.450 |
| 25+ | $31.360 |
| 50+ | $29.860 |
| 100+ | $28.440 |
Price for:Each
Minimum: 1
Multiple: 1
$39.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVAFPSME-S1Copy
Newark Part No.03AC7401
Product RangeREVConnect Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 / RJ11 Jack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)-
No. of Positions8Positions
LAN CategoryCat6a
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeREVConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
REVConnect Series
Modular Connector Type
RJ45 / RJ11 Jack
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
-
LAN Category
Cat6a
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for RVAFPSME-S1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
