Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD 0.06 SHEET 100MMX100MCopy
Newark Part No.06WX5959
Product RangeGAP PAD TGP Series
Your Part Number
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $16.600 |
| 25+ | $15.330 |
| 50+ | $13.980 |
| 100+ | $12.120 |
| 250+ | $11.270 |
| 500+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD 0.06 SHEET 100MMX100MCopy
Newark Part No.06WX5959
Product RangeGAP PAD TGP Series
Thermal Conductivity0.8W/m.K
Conductive Material-
Thickness1.524mm
Breakdown Voltage Vbr6kV
Thermal Impedance-
Dielectric Strength-
External Length-
External Width100mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
1.524mm
Thermal Impedance
-
External Length
-
Product Range
GAP PAD TGP Series
Conductive Material
-
Breakdown Voltage Vbr
6kV
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
