Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 1300UCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T2097
Product RangeGAP PAD TGP Series
Your Part Number
24 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.560 |
| 5+ | $209.860 |
| 10+ | $200.400 |
| 25+ | $188.660 |
| 50+ | $176.240 |
Price for:Each
Minimum: 1
Multiple: 1
$222.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 1300UCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T2097
Product RangeGAP PAD TGP Series
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness1.524mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
1.524mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
GAP PAD TGP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
