Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGP2000S40-0.080-02-4/4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18K6329
Product RangeGAP PAD TGP Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.800 |
| 5+ | $32.190 |
| 10+ | $30.660 |
| 25+ | $28.930 |
| 50+ | $26.760 |
| 100+ | $25.020 |
| 250+ | $22.430 |
| 5000+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$34.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP2000S40-0.080-02-4/4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18K6329
Product RangeGAP PAD TGP Series
Technical Datasheet
Thermal Conductivity2W/m.K
Insulator Body MaterialFibreglass
Conductive Material-
Thickness2.032mm
Breakdown Voltage Vbr5kV
Thermal Impedance0.97°C/W
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for situations where you require high thermal performance and a pad thats highly conformable abd glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
2W/m.K
Conductive Material
-
Breakdown Voltage Vbr
5kV
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass
Thickness
2.032mm
Thermal Impedance
0.97°C/W
External Length
101.6mm
Product Range
GAP PAD TGP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
