Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoHI FLOW THF 1600PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47T2121
Product RangePhase Change Material THF Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 5+ | $28.430 |
| 10+ | $27.300 |
| 25+ | $26.020 |
| 50+ | $24.430 |
| 100+ | $23.160 |
| 250+ | $21.260 |
| 5000+ | $20.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoHI FLOW THF 1600PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47T2121
Product RangePhase Change Material THF Series
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1.6W/m.K
Breakdown Voltage Vbr5kV
Thickness0.025mm
Volume Resistivity1000000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product RangePhase Change Material THF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
5kV
Volume Resistivity
1000000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.6W/m.K
Thickness
0.025mm
Thermal Impedance
-
Product Range
Phase Change Material THF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
