Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoK10-104Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C9348
Product RangeSIL PAD TSP Series
Your Part Number
1,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.280 |
| 25+ | $1.200 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.939 |
| 500+ | $0.818 |
| 1000+ | $0.734 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoK10-104Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C9348
Product RangeSIL PAD TSP Series
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity1.3W/m.K
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity10ohm-m
Thermal Impedance0.86°C/W
Dielectric Strength-
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
10ohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
1.3W/m.K
Thickness
0.152mm
Thermal Impedance
0.86°C/W
Product Range
SIL PAD TSP Series
Technical Docs (2)
Alternatives for K10-104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
