
Need more?
| Quantity | Price |
|---|---|
| 10+ | $4.490 |
| 30+ | $4.270 |
| 50+ | $4.030 |
| 100+ | $3.780 |
| 250+ | $3.620 |
| 500+ | $3.290 |
| 1000+ | $3.220 |
Product Information
Product Overview
The SP900S-0.009-00-43 is a 0.009 x 4 x 3-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- UL94V-0 Flammability rating
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Automotive
Technical Specifications
Fibreglass
Silicone, Fibreglass
5500VAC
-
-
No SVHC (25-Jun-2025)
1.6W/m.K
0.229mm
0.95°C/W
-
SIL PAD TSP Series
Alternatives for SIL PAD TSP 1600S
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
